1470 EMPTY | Peli
Protective case, empty, (L x W x D) 397 x 265 x 95 mm, 1.94 kg, 1470 EMPTY
Unit Price (€ / pc.)
260.5981 € *
Standard delivery time from the manufacturer is: 1 Week
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 37 • inner width: 272 • inner hight: 98 • inner length: 399
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 265 mm | |
| Depth | 95 mm | |
| Length | 397 mm | |
| Weight | 1.94 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |