1485AIR EMPTY | Peli

Protective case, empty, (L x W x D) 451 x 259 x 165 mm, 2.16 kg, 1485AIR EMPTY

Order No.: 07L0114
EAN: 0019428132873
MPN:
1485AIR EMPTY
490301
Series: 1485
Peli
1485AIR EMPTY Peli Trolleys, bags, cases and holders Image 1
1485AIR EMPTY Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder •Protection: IP67 • 26 % lighter as the comparable 1500 cases • version: empty • lid depth: 46 • inner width: 259 • inner hight: 156 • inner length: 451
Technical specifications
Version protective case
Additional parts empty
Width 259 mm
ESD protection No
Weight 2.16 kg
Length 451 mm
Material plastic
Depth 165 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes