1485AIR WITH DIVIDER | Peli
Protective case, divider insert, (L x W x D) 451 x 259 x 165 mm, 2.16 kg, 1485AIR WITH DIVIDER
Unit Price (€ / pc.)
437.6582 € *
Available: 0 pcs.
Leadtime: 1 Week **
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder •Protection: IP67 • 26 % lighter as the comparable 1500 cases • version: with dividers • lid depth: 46 • inner width: 259 • inner hight: 156 • inner length: 451
Technical specifications
Version | protective case | |
Additional parts | divider insert | |
Width | 259 mm | |
ESD protection | No | |
Weight | 2.16 kg | |
Length | 451 mm | |
Material | plastic | |
Depth | 165 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |