1490-CC.D | Peli

Protective case for Notbook to 17.3", (L x W x D) 451 x 298 x 105 mm, 2.95 kg, 1490-CC.D

Order No.: 07L0031
EAN: 0019428066321
MPN:
1490-CC.D
488551
Series: 1490
1490-CC.D Peli Trolleys, bags, cases and holders Image 1
1490-CC.D Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
484.9131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
484.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
484.9131 €
Double safety locking latches with keys. Fits notebook computers up to 14.0". Lid organizer, fitted shock absorbing tray, shoulder strap. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. Comfortable rubber over-molded handle. O-ring seal. Open cell core with solid wall design - strong, light weight. • lid depth: 38 • inner width: 289 • inner hight: 105 • inner length: 451
Technical specifications
Version Schutzkoffer für Notbook bis 17,3"
Width 298 mm
ESD protection No
Weight 2.95 kg
Length 451 mm
Material PP
Depth 105 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes