1490 EMPTY | Peli

Protective case, empty, (L x W x D) 451 x 298 x 105 mm, 2.48 kg, 1490 EMPTY

Order No.: 07L0030
EAN: 0019428013240
MPN:
1490 EMPTY
489313
Series: 1490
1490 EMPTY Peli Trolleys, bags, cases and holders Image 1
1490 EMPTY Peli Trolleys, bags, cases and holders Image 2
1490 EMPTY Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
307.4841 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
307.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.4841 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 38 • inner width: 289 • inner hight: 105 • inner length: 451
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 298 mm
ESD protection No
Weight 2.48 kg
Length 451 mm
Material PP
Depth 105 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes