1495-CC.D-2 | Peli
Protective case for Notbook to 17", (L x W x D) 479 x 333 x 97 mm, 4.08 kg, 1495-CC.D-2
Unit Price (€ / pc.)
489.1495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fits up to 17" laptops. 3 dial combination lock included. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. Easy open Double Throw latches. Fold down overmolded handle Lid organizer and padded shoulder strap.Stainless steel padlock protectors. • lid depth: 28 • inner width: 333 • inner hight: 97 • inner length: 479
Technical specifications
Version | Schutzkoffer für Notbook bis 17" | |
Width | 333 mm | |
ESD protection | No | |
Weight | 4.08 kg | |
Length | 479 mm | |
Material | PP | |
Depth | 97 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |