1500 EMPTY | Peli

Protective case, empty, (L x W x D) 425 x 284 x 155 mm, 2.9 kg, 1500 EMPTY

Order No.: 07L0037
EAN: 0019428016562
MPN:
1500 EMPTY
488567
Series: 1500
1500 EMPTY Peli Trolleys, bags, cases and holders Image 1
1500 EMPTY Peli Trolleys, bags, cases and holders Image 2
1500 EMPTY Peli Trolleys, bags, cases and holders Image 3
1500 EMPTY Peli Trolleys, bags, cases and holders Image 4
1500 EMPTY Peli Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
229.8961 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
229.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
229.8961 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 46 • inner width: 284 • inner hight: 155 • inner length: 425
Technical specifications
Filter Property Value
Version protective case
Additional parts empty
ESD protection No
Width 284 mm
Depth 155 mm
Length 425 mm
Weight 2.9 kg
Material PP
Logistics
Property Value
Country of origin DE
Customs tariff number 42021250
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes