1500 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 425 x 284 x 155 mm, 3.2 kg, 1500 WITH FOAM

Order No.: 07L0036
EAN: 0019428001520
MPN:
1500 WITH FOAM
488568
Series: 1500
1500 WITH FOAM Peli Trolleys, bags, cases and holders Image 1
1500 WITH FOAM Peli Trolleys, bags, cases and holders Image 2
1500 WITH FOAM Peli Trolleys, bags, cases and holders Image 3
1500 WITH FOAM Peli Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
264.9297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
264.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.9297 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 46 • inner width: 284 • inner hight: 155 • inner length: 425
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 284 mm
ESD protection No
Weight 3.2 kg
Length 425 mm
Material PP
Depth 155 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes