1510 EMPTY | Peli
Protective case, empty, (L x W x D) 501 x 279 x 193 mm, 5.4 kg, 1510 EMPTY
Unit Price (€ / pc.)
307.4841 € *
Available: 1 pcs.
Leadtime: 1 Week **
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 456 • inner width: 289 • inner hight: 192 • inner length: 514
Technical specifications
Version | Schutzkoffer | |
Additional parts | leer | |
Width | 279 mm | |
ESD protection | No | |
Weight | 5.4 kg | |
Length | 501 mm | |
Material | PP | |
Depth | 193 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |