1510 WITH DIVIDER | Peli

Protective case, divider insert, (L x W x D) 501 x 279 x 193 mm, 6.17 kg, 1510 WITH DIVIDER

Order No.: 07L0042
EAN: 0019428108380
MPN:
1510 WITH DIVIDER
489384
Series: 1510
1510 WITH DIVIDER Peli Trolleys, bags, cases and holders Image 1
1510 WITH DIVIDER Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
429.8875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
429.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
429.8875 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Case with dividers. Nylon segments are easy to adjust with Velcro®. • version: dividers • lid depth: 45 • inner width: 289 • inner hight: 192 • inner length: 514
Technical specifications
Ausführung Schutzkoffer
Bestückung Dividereinsatz
Breite 279 mm
ESD-Schutz No
Gewicht 6.17 kg
Länge 501 mm
Material PP
Tiefe 193 mm
Logistics
Ursprungsland DE
Zolltarifnummer 42021250
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes