1520 EMPTY | Peli

Protective case, empty, (L x W x D) 454 x 324 x 171 mm, 3.76 kg, 1520 EMPTY

Order No.: 07L0046
EAN: 0019428153243
MPN:
1520 EMPTY
488570
Series: 1520
1520 EMPTY Peli Trolleys, bags, cases and holders Image 1
1520 EMPTY Peli Trolleys, bags, cases and holders Image 2
1520 EMPTY Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
270.0586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
270.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
270.0586 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 45 • inner width: 327 • inner hight: 171 • inner length: 459
Technical specifications
Filter Property Value
Version protective case
Additional parts empty
ESD protection No
Width 324 mm
Depth 171 mm
Length 454 mm
Weight 3.76 kg
Material PP
Logistics
Property Value
Country of origin DE
Customs tariff number 42021250
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes