1520 WITH DIVIDER | Peli

Protective case, divider insert, (L x W x D) 454 x 324 x 171 mm, 4.24 kg, 1520 WITH DIVIDER

Order No.: 07L0047
EAN: 0019428012069
MPN:
1520 WITH DIVIDER
489385
Series: 1520
1520 WITH DIVIDER Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
402.6960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
402.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
402.6960 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Case with dividers. Nylon segments are easy to adjust with Velcro®. • version: dividers • lid depth: 45 • inner width: 327 • inner hight: 171 • inner length: 459
Technical specifications
Version Schutzkoffer
Additional parts Dividereinsatz
Width 324 mm
ESD protection No
Weight 4.24 kg
Length 454 mm
Material PP
Depth 171 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes