1535AIR WITH DIVIDER | Peli

Protective case, divider insert, (L x W x D) 518 x 284 x 183 mm, 4.5 kg, 1535AIR WITH DIVIDER

Order No.: 07L0127
EAN: 0019428154479
MPN:
1535AIR WITH DIVIDER
490329
Series: 1535
Peli
1535AIR WITH DIVIDER Peli Trolleys, bags, cases and holders Image 1
1535AIR WITH DIVIDER Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
574.3297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
574.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
574.3297 €
• Super-light proprietary HPX²™ Polymer • Protection IP67 • Retractable extension handle • Quiet rolling stainless-steel bearing wheels • Maximum airline carry on size • Business card holder • 28 % lighter as the comparable 1510 cases • version: dividers • lid depth: 51 • inner width: 284 • inner hight: 183 • inner length: 518
Technical specifications
Version protective case
Additional parts divider insert
Width 284 mm
ESD protection No
Weight 4.5 kg
Length 518 mm
Material plastic
Depth 183 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes