1535AIR WITH TREKPAK | Peli
Protective case, TrekPak insert, (L x W x D) 518 x 284 x 183 mm, 4.5 kg, 1535AIR WITH TREKPAK
Unit Price (€ / pc.)
631.6520 € *
Available: 0 pcs.
Leadtime: 1 Week **
• Super-light proprietary HPX²™ Polymer • Protection IP67 • Retractable extension handle • Quiet rolling stainless-steel bearing wheels • Maximum airline carry on size • Business card holder • 28 % lighter as the comparable 1510 cases • version: TrekPak • lid depth: 51 • inner width: 284 • inner hight: 183 • inner length: 518
Technical specifications
Version | protective case | |
Additional parts | TrekPak insert | |
Width | 284 mm | |
ESD protection | No | |
Weight | 4.5 kg | |
Length | 518 mm | |
Material | plastic | |
Depth | 183 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |