1550 EMPTY | Peli

Protective case, empty, (L x W x D) 524 x 428 x 206 mm, 4.8 kg, 1550 EMPTY

Order No.: 07L0049
EAN: 0019428016005
MPN:
1550 EMPTY
488575
Series: 1550
1550 EMPTY Peli Trolleys, bags, cases and holders Image 1
1550 EMPTY Peli Trolleys, bags, cases and holders Image 2
1550 EMPTY Peli Trolleys, bags, cases and holders Image 3
1550 EMPTY Peli Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
287.8134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
287.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
287.8134 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 44 • inner width: 355 • inner hight: 193 • inner length: 468
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 428 mm
ESD protection No
Weight 4.8 kg
Length 524 mm
Material PP
Depth 206 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes