1555AIR WITH DIVIDER | Peli

Protective case, divider insert, (L x W x D) 584 x 373 x 190 mm, 4.1 kg, 1555AIR WITH DIVIDER

Order No.: 07L0133
EAN: 0019428140182
MPN:
1555AIR WITH DIVIDER
490333
Series: 1555
1555AIR WITH DIVIDER Peli Trolleys, bags, cases and holders Image 1
1555AIR WITH DIVIDER Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
668.8276 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
668.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
668.8276 €
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 35 % lighter as the comparable 1550 cases • version: dividers • lid depth: 51 • inner width: 324 • inner hight: 191 • inner length: 584
Technical specifications
Version Schutzkoffer
Additional parts Dividereinsatz
Width 373 mm
ESD protection No
Weight 4.1 kg
Length 584 mm
Material Kunststoff
Depth 190 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes