1555AIR WITH TREKPAK | Peli

Protective case, TrekPak insert, (L x W x D) 584 x 373 x 190 mm, 4.1 kg, 1555AIR WITH TREKPAK

Order No.: 07L0134
EAN: 0019428133603
MPN:
1555AIR WITH TREKPAK
490334
Series: 1555
1555AIR WITH TREKPAK Peli Trolleys, bags, cases and holders Image 1
1555AIR WITH TREKPAK Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
653.1553 € *
Available: 1 pcs.
Total Price:
653.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
653.1553 €
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 35 % lighter as the comparable 1550 cases • version: TrekPak • lid depth: 51 • inner width: 324 • inner hight: 191 • inner length: 584
Technical specifications
Filter Property Value
Version protective case
Additional parts TrekPak insert
ESD protection No
Width 373 mm
Depth 190 mm
Length 584 mm
Weight 4.1 kg
Material plastic
Logistics
Property Value
Country of origin US
Customs tariff number 42021250
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes