1557AIR EMPTY | Peli
Protective case, empty, (L x W x D) 440 x 330 x 248 mm, 3.7 kg, 1557AIR EMPTY
Unit Price (€ / pc.)
432.0295 € *
Available: 0 pcs.
Leadtime: 1 Week **
• Super-light proprietary HPX²™ Polymer • Protection IP67 • Retractable extension handle • Business card holder • version: empty • lid depth: 51 • inner width: 330 • inner hight: 248 • inner length: 440
Technical specifications
Version | Schutzkoffer | |
Additional parts | leer | |
Width | 330 mm | |
ESD protection | No | |
Weight | 3.7 kg | |
Length | 440 mm | |
Material | PP | |
Depth | 248 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |