1557AIR WITH TREKPAK | Peli

Protective case, TrekPak insert, (L x W x D) 440 x 330 x 248 mm, 3.7 kg, 1557AIR WITH TREKPAK

Order No.: 07L0139
EAN: 0019428146863
MPN:
1557AIR WITH TREKPAK
490370
Series: 1557
Peli
1557AIR WITH TREKPAK Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
694.5792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
694.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
694.5792 €
• Super-light proprietary HPX²™ Polymer • Protection IP67 • Retractable extension handle • Business card holder • version: TrekPak • lid depth: 51 • inner width: 330 • inner hight: 248 • inner length: 440
Technical specifications
Version protective case
Additional parts TrekPak insert
Width 330 mm
ESD protection No
Weight 3.7 kg
Length 440 mm
Material PP
Depth 248 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes