1560-LOC, | Peli

Protective case, empty, (L x W x D) 517 x 392 x 229 mm, 9.07 kg, 1560-LOC,

Order No.: 07L0056
EAN: 0019428011611
MPN:
1560-LOC,
489421
Series: 1560
1560-LOC, Peli Trolleys, bags, cases and holders Image 1
1560-LOC, Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
622.8817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
622.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
622.8817 €
Padded removable sleeve for 15"-17" laptop computers. Strong polyurethane wheels with stainless steel bearings. Three removable accessory pouches. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. Clothing compartment accommodates up to 5 days of travel apparel. Comfortable rubber over-molded top and side handles. Easy open Double Throw latches. O-ring seal. Open cell core with solid wall design - strong, light weight Retractable extension handle. • version: LOC • lid depth: 51 • inner width: 392 • inner hight: 229 • inner length: 518
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 392 mm
ESD protection No
Weight 9.07 kg
Length 517 mm
Material PP
Depth 229 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes