1560-SC, | Peli

Protective case, empty, (L x W x D) 517 x 392 x 229 mm, 9.07 g, 1560-SC,

Order No.: 07L0055
EAN: 0019428106379
MPN:
1560-SC,
489428
Series: 1560
1560-SC, Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
691.8065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
691.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
691.8065 €
Peli Studio case 1560-SC with padded removable sleeve for 15"-17" laptop computers. Strong polyurethane wheels with stainless steel bearings. Three removable accessory pouches. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. Comfortable rubber over-molded top and side handles. Easy open Double Throw latches. O-ring seal. Open cell core with solid wall design - strong, light weight. Retractable extension handle. • version: tool divider kit • lid depth: 51 • inner width: 392 • inner hight: 229 • inner length: 518
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 392 mm
ESD protection No
Weight 9.07 g
Length 517 mm
Material PP
Depth 229 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes