1560 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 517 x 392 x 229 mm, 9.07 kg, 1560 WITH FOAM

Order No.: 07L0051
EAN: 0019428049928
MPN:
1560 WITH FOAM
489406
Series: 1560
1560 WITH FOAM Peli Trolleys, bags, cases and holders Image 1
1560 WITH FOAM Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
390.3676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
390.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
390.3676 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 51 • inner width: 392 • inner hight: 229 • inner length: 518
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 392 mm
ESD protection No
Weight 9.07 kg
Length 517 mm
Material PP
Depth 229 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes