1605AIR EMPTY | Peli
Protective case, empty, (L x W x D) 2600 x 1400 x 213 mm, 4.2 kg, 1605AIR EMPTY
Unit Price (€ / pc.)
473.0726 € *
Available: 1 pcs.
Leadtime: 1 Week **
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 33 % lighter as the comparable 1600 cases • version: empty • lid depth: 51 • inner width: 356 • inner hight: 213 • inner length: 660
Technical specifications
Version | Schutzkoffer | |
Additional parts | leer | |
Width | 1400 mm | |
ESD protection | No | |
Weight | 4.2 kg | |
Length | 2600 mm | |
Material | PP | |
Depth | 213 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |