1605AIR WITH DIVIDER | Peli
Protective case, divider insert, (L x W x D) 660 x 356 x 213 mm, 5.3 kg, 1605AIR WITH DIVIDER
Unit Price (€ / pc.)
768.5496 € *
Available: 0 pcs.
Leadtime: 1 Week **
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 33 % lighter as the comparable 1600 cases • version: dividers • lid depth: 51 • inner width: 356 • inner hight: 213 • inner length: 660
Technical specifications
Ausführung | Schutzkoffer | |
Bestückung | Dividereinsatz | |
Breite | 356 mm | |
ESD-Schutz | No | |
Gewicht | 5.3 kg | |
Länge | 660 mm | |
Material | PP | |
Tiefe | 213 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 42021250 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |