1605AIR WITH TREKPAK | Peli

Protective case, TrekPak insert, (L x W x D) 2600 x 1400 x 213 mm, 5.3 kg, 1605AIR WITH TREKPAK

Order No.: 07L0146
EAN: 0019428133795
MPN:
1605AIR WITH TREKPAK
490338
Series: 1605
1605AIR WITH TREKPAK Peli Trolleys, bags, cases and holders Image 1
1605AIR WITH TREKPAK Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
734.3371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
734.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
734.3371 €
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 33 % lighter as the comparable 1600 cases • version: TrekPak • lid depth: 51 • inner width: 356 • inner hight: 213 • inner length: 660
Technical specifications
Ausführung Schutzkoffer
Bestückung TrekPak-Einsatz
Breite 1400 mm
ESD-Schutz No
Gewicht 5.3 kg
Länge 2600 mm
Material PP
Tiefe 213 mm
Logistics
Ursprungsland US
Zolltarifnummer 42021250
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes