1607AIR EMPTY | Peli
Protective case, empty, (L x W x D) 660 x 356 x 213 mm, 4.2 kg, 1607AIR EMPTY
Unit Price (€ / pc.)
535.9522 € *
Available: 0 pcs.
Leadtime: 1 Week **
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • With wheels and telescopic handle • version: empty • lid depth: 51 • inner width: 402 • inner hight: 295 • inner length: 535
Technical specifications
Version | protective case | |
Additional parts | empty | |
Width | 356 mm | |
ESD protection | No | |
Weight | 4.2 kg | |
Length | 660 mm | |
Material | PP | |
Depth | 213 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |