1610 WITH DIVIDER | Peli
Protective case, divider insert, (L x W x D) 422 x 550 x 268 mm, 10.2 kg, 1610 WITH DIVIDER
Unit Price (€ / pc.)
689.5693 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Case with dividers. Nylon segments are easy to adjust with Velcro®. • version: dividers • lid depth: 52 • inner width: 424 • inner hight: 270 • inner length: 553
Technical specifications
Version | Schutzkoffer | |
Additional parts | Dividereinsatz | |
Width | 550 mm | |
ESD protection | No | |
Weight | 10.2 kg | |
Length | 422 mm | |
Material | PP | |
Depth | 268 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |