1615AIR WITH TREKPAK | Peli
Protective case, TrekPak insert, (L x W x D) 752 x 394 x 238 mm, 8 kg, 1615AIR WITH TREKPAK
Unit Price (€ / pc.)
1,050.3773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,050.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,050.3773 €
• Quiet rolling stainless-steel bearing wheels • Retractable extension handle • Maximum airline check-in size • Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 40 % lighter as the comparable 1670 cases • version: TrekPak • lid depth: 51 • inner width: 394 • inner hight: 238 • inner length: 752
Technical specifications
Version | protective case | |
Additional parts | TrekPak insert | |
Width | 394 mm | |
ESD protection | No | |
Weight | 8 kg | |
Length | 752 mm | |
Material | plastic | |
Depth | 238 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |