1620 WITH DIVIDER | Peli

Protective case, divider insert, (L x W x D) 565 x 435 x 320 mm, 11.8 kg, 1620 WITH DIVIDER

Order No.: 07L0065
EAN: 0019428066307
MPN:
1620 WITH DIVIDER
489389
Series: 1620
1620 WITH DIVIDER Peli Trolleys, bags, cases and holders Image 1
1620 WITH DIVIDER Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
897.5575 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
897.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
897.5575 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Case with dividers. Nylon segments are easy to adjust with Velcro®. • version: dividers • lid depth: 52 • inner width: 417 • inner hight: 319 • inner length: 546
Technical specifications
Version Schutzkoffer
Additional parts Dividereinsatz
Width 435 mm
ESD protection No
Weight 11.8 kg
Length 565 mm
Material PP
Depth 320 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes