1630 EMPTY | Peli

Protective case, empty, (L x W x D) 703 x 533 x 394 mm, 14.06 kg, 1630 EMPTY

Order No.: 07L0067
EAN: 0019428066826
MPN:
1630 EMPTY
489669
Series: 1630
1630 EMPTY Peli Trolleys, bags, cases and holders Image 1
1630 EMPTY Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
641.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
641.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
641.41 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 83 • inner width: 533 • inner hight: 394 • inner length: 704
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 533 mm
ESD protection No
Weight 14.06 kg
Length 703 mm
Material PP
Depth 394 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes