1640 EMPTY | Peli

Protective case, empty, (L x W x D) 602 x 609 x 353 mm, 15.42 kg, 1640 EMPTY

Order No.: 07L0070
EAN: 0019428063610
MPN:
1640 EMPTY
489742
Series: 1640
1640 EMPTY Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
540.1886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
540.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
540.1886 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 51 • inner width: 609 • inner hight: 353 • inner length: 602
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 609 mm
ESD protection No
Weight 15.42 kg
Length 602 mm
Material PP
Depth 353 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes