1650 WITH FOAM | Peli
Protective case, foam insert, (L x W x D) 725 x 445 x 270 mm, 12.73 kg, 1650 WITH FOAM
Unit Price (€ / pc.)
582.5526 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 46 • inner width: 445 • inner hight: 270 • inner length: 725
Technical specifications
Version | Schutzkoffer | |
Additional parts | Schaumstoffeinsatz | |
Width | 445 mm | |
ESD protection | No | |
Weight | 12.73 kg | |
Length | 725 mm | |
Material | PP | |
Depth | 270 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |