1670 EMPTY | Peli
Protective case, empty, (L x W x D) 714 x 419 x 234 mm, 10.4 kg, 1670 EMPTY
Unit Price (€ / pc.)
625.6901 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 46 • inner width: 419 • inner hight: 233 • inner length: 713
Technical specifications
Version | protective case | |
Additional parts | empty | |
Width | 419 mm | |
ESD protection | No | |
Weight | 10.4 kg | |
Length | 714 mm | |
Material | PUR | |
Depth | 234 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |