1670 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 714 x 419 x 234 mm, 10.4 kg, 1670 WITH FOAM

Order No.: 07L0078
EAN: 0019428130497
MPN:
1670 WITH FOAM
489294
Series: 1670
1670 WITH FOAM Peli Trolleys, bags, cases and holders Image 1
1670 WITH FOAM Peli Trolleys, bags, cases and holders Image 2
1670 WITH FOAM Peli Trolleys, bags, cases and holders Image 3
1670 WITH FOAM Peli Trolleys, bags, cases and holders Image 4
1670 WITH FOAM Peli Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
635.817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
635.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
635.817 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 46 • inner width: 419 • inner hight: 233 • inner length: 713
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 419 mm
ESD protection No
Weight 10.4 kg
Length 714 mm
Material PUR
Depth 234 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes