1690 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 762 x 635 x 381 mm, 19.5 kg, 1690 WITH FOAM

Order No.: 07L0080
EAN: 0019428066437
MPN:
1690 WITH FOAM
489667
Series: 1690
1690 WITH FOAM Peli Trolleys, bags, cases and holders Image 1
1690 WITH FOAM Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
841.6037 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
841.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
841.6037 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 73 • inner width: 638 • inner hight: 390 • inner length: 765
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 635 mm
ESD protection No
Weight 19.5 kg
Length 762 mm
Material PP
Depth 381 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes