1720 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 1066 x 344 x 133 mm, 8.6 kg, 1720 WITH FOAM

Order No.: 07L0085
EAN: 0019428038496
MPN:
1720 WITH FOAM
489374
Series: 1720
1720 WITH FOAM Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
551.9815 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
551.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
551.9815 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 44 • inner width: 343 • inner hight: 133 • inner length: 1066
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 344 mm
ESD protection No
Weight 8.6 kg
Length 1066 mm
Material PP
Depth 133 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes