1730 EMPTY | Peli

Protective case, empty, (L x W x D) 864 x 609 x 317 mm, 13.61 kg, 1730 EMPTY

Order No.: 07L0088
EAN: 0019428091118
MPN:
1730 EMPTY
489506
Series: 1730
Peli
1730 EMPTY Peli Trolleys, bags, cases and holders Image 1
1730 EMPTY Peli Trolleys, bags, cases and holders Image 2
1730 EMPTY Peli Trolleys, bags, cases and holders Image 3
1730 EMPTY Peli Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
903.0434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
903.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
903.0434 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 64 • inner width: 609 • inner hight: 317 • inner length: 863
Technical specifications
Version protective case
Additional parts empty
Width 609 mm
ESD protection No
Weight 13.61 kg
Length 864 mm
Material PP
Depth 317 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes