1730 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 864 x 609 x 317 mm, 17.24 kg, 1730 WITH FOAM

Order No.: 07L0087
EAN: 0019428080815
MPN:
1730 WITH FOAM
489505
Series: 1730
1730 WITH FOAM Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
927.6883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
927.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
927.6883 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 64 • inner width: 609 • inner hight: 317 • inner length: 863
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 609 mm
ESD protection No
Weight 17.24 kg
Length 864 mm
Material PP
Depth 317 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes