1740 EMPTY | Peli
Protective case, empty, (L x W x D) 1040 x 328 x 308 mm, 9.98 kg, 1740 EMPTY
Unit Price (€ / pc.)
690.5570 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 65 • inner width: 328 • inner hight: 308 • inner length: 1040
Technical specifications
Version | Schutzkoffer | |
Additional parts | leer | |
Width | 328 mm | |
ESD protection | No | |
Weight | 9.98 kg | |
Length | 1040 mm | |
Material | PP | |
Depth | 308 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |