1750 EMPTY | Peli

Protective case, empty, (L x W x D) 1282 x 343 x 133 mm, 10.7 kg, 1750 EMPTY

Order No.: 07L0092
EAN: 0019428094683
MPN:
1750 EMPTY
489833
Series: 1750
1750 EMPTY Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
506.5473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
506.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.5473 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 44 • inner width: 341 • inner hight: 133 • inner length: 1283
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 343 mm
ESD protection No
Weight 10.7 kg
Length 1282 mm
Material PP
Depth 133 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes