1750 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 1282 x 343 x 133 mm, 11.6 kg, 1750 WITH FOAM

Order No.: 07L0091
EAN: 0019428022808
MPN:
1750 WITH FOAM
489133
Series: 1750
1750 WITH FOAM Peli Trolleys, bags, cases and holders Image 1
1750 WITH FOAM Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
576.6145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
576.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
576.6145 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 44 • inner width: 341 • inner hight: 133 • inner length: 1283
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 343 mm
ESD protection No
Weight 11.6 kg
Length 1282 mm
Material PP
Depth 133 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes