1780 WITH FOAM | Peli
Protective case, foam insert, (L x W x D) 1066 x 559 x 383 mm, 22.23 kg, 1780 WITH FOAM
Unit Price (€ / pc.)
1,010.5599 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,010.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,010.5599 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 193 • inner width: 559 • inner hight: 383 • inner length: 1066
Technical specifications
Version | Schutzkoffer | |
Additional parts | Schaumstoffeinsatz | |
Width | 559 mm | |
ESD protection | No | |
Weight | 22.23 kg | |
Length | 1066 mm | |
Material | PP | |
Depth | 383 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |