DIVIDER INSERT FOR 1485AIR | Peli
Divider insert for 1485Air, (L x W x D) 451 x 259 x 156 mm, 1.393 kg, DIVIDER INSERT FOR 1485AIR
Order No.: 07L0118
EAN: 0019428135720
MPN:
DIVIDER INSERT FOR 1485AIR
490344
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Photo Kit suitable to all Peli Air 1485 Cases.
Technical specifications
Version | Dividereinsatz für 1485Air | |
Width | 259 mm | |
ESD protection | No | |
Weight | 1.393 kg | |
Length | 451 mm | |
Material | PUR | |
Depth | 156 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 63079098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |