DIVIDER INSERT FOR 1525AIR | Peli

Divider insert for 1525Air, (L x W x D) 521 x 287 x 171 mm, 1.787 kg, DIVIDER INSERT FOR 1525AIR

Order No.: 07L0124
EAN: 0019428154370
MPN:
DIVIDER INSERT FOR 1525AIR
490346
DIVIDER INSERT FOR 1525AIR Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
226.8021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
226.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.8021 €
Photo Kit suitable to all Peli Air 1525 Cases.
Technical specifications
Version Dividereinsatz für 1525Air
Width 287 mm
ESD protection No
Weight 1.787 kg
Length 521 mm
Material PUR
Depth 171 mm
Logistics
Country of origin US
Customs tariff number 63079098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes