DIVIDER INSERT FOR 1535AIR | Peli

Divider insert for 1535Air, (L x W) 518 x 284 mm, 1.964 kg, DIVIDER INSERT FOR 1535AIR

Order No.: 07L0130
EAN: 0019428133443
MPN:
DIVIDER INSERT FOR 1535AIR
490348
DIVIDER INSERT FOR 1535AIR Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
198.5991 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
198.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.5991 €
Photo Kit suitable to all Peli Air 1535 Cases.
Technical specifications
Version Dividereinsatz für 1535Air
Width 284 mm
ESD protection No
Weight 1.964 kg
Length 518 mm
Material PUR
Logistics
Country of origin US
Customs tariff number 63079098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes