DIVIDER INSERT FOR 1555AIR | Peli
Divider insert for 1555Air, (L x W) 584 x 324 mm, 2.218 kg, DIVIDER INSERT FOR 1555AIR
Order No.: 07L0136
EAN: 0019428146849
MPN:
DIVIDER INSERT FOR 1555AIR
490352
Unit Price (€ / pc.)
295.4532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Photo Kit suitable to all Peli Air 1555 Cases.
Technical specifications
Version | Dividereinsatz für 1555Air | |
Width | 324 mm | |
ESD protection | No | |
Weight | 2.218 kg | |
Length | 584 mm | |
Material | PUR |
Download
Logistics
Country of origin | US |
Customs tariff number | 63079098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |