DIVIDER INSERT FOR 1607AIR | Peli

Divider insert for 1607Air, (L x W) 535 x 402 mm, 1.393 kg, DIVIDER INSERT FOR 1607AIR

Order No.: 07L0153
EAN: 0019428132972
MPN:
DIVIDER INSERT FOR 1607AIR
490585
DIVIDER INSERT FOR 1607AIR Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
189.21 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.21 €
Photo Kit suitable to all Peli Air 1607 Cases.
Technical specifications
Version Dividereinsatz für 1607Air
Width 402 mm
ESD protection No
Weight 1.393 kg
Length 535 mm
Material PUR
Logistics
Country of origin US
Customs tariff number 63079098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes