DIVIDER INSERT FOR 1615AIR | Peli

Divider insert for 1615Air, (L x W) 752 x 394 mm, 3.488 kg, DIVIDER INSERT FOR 1615AIR

Order No.: 07L0159
EAN: 0019428147037
MPN:
DIVIDER INSERT FOR 1615AIR
490356
DIVIDER INSERT FOR 1615AIR Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
381.2641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
381.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
381.2641 €
Photo Kit suitable to all Peli Air 1615 Cases.
Technical specifications
Filter Property Value
Version divider insert for 1615Air
ESD protection No
Width 394 mm
Length 752 mm
Weight 3.488 kg
Material PUR
Logistics
Property Value
Country of origin US
Customs tariff number 63079098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes