FOAM INSERT FOR 1485AIR | Peli
Foam insert for 1485Air, (L x W x H) 451 x 259 x 156 mm, 826 g, for Peli air case 1485 series, FOAM INSERT FOR 1485AIR
Order No.: 07L0117
EAN: 0019428132965
MPN:
FOAM INSERT FOR 1485AIR
490343
Unit Price (€ / pc.)
113.7759 € *
Standard delivery time from the manufacturer is: 1 Week
Foam set, FOAM INSERT FOR 1485AIR, Peli
The foam set is an easy do-it-yourself system for customizing the interior of your case. Layers of foam are pre-scored in tiny cubes. Simply lay your equipment on the foam, tape or chalk to mark the foam, and pluck away. Always allow at least one inch of foam between your equipment and the wall of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foam insert for 1485Air | |
| Suitable for | Peli air case 1485 series | |
| ESD protection | No | |
| Width | 259 mm | |
| Height | 156 mm | |
| Length | 451 mm | |
| Weight | 826 g | |
| Material | foam | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39211310 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |