FOAM INSERT FOR 1535AIR | Peli
Foam insert for 1535Air, (L x W x D) 574 x 361 x 225 mm, 1.197 kg, FOAM INSERT FOR 1535AIR
Order No.: 07L0129
EAN: 0019428136840
MPN:
FOAM INSERT FOR 1535AIR
490347
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: 1 Week **
3 level Pick N Pluck™ foam suitable to all Peli Air 1535 Cases.
Technical specifications
Version | Schaumeinsatz für 1535Air | |
Width | 361 mm | |
ESD protection | No | |
Weight | 1.197 kg | |
Length | 574 mm | |
Material | Schaumstoff | |
Depth | 225 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39211310 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |